0430451619 vs 43045-1619 feature comparison

0430451619 Molex

Buy Now Datasheet

43045-1619 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Molex Molex
Additional Feature RATED CURRENT(POWER): 8.5A TAPE & REEL PKG., HIGH TEMP.
Body Breadth 0.346 inch 0.345 inch
Body Depth 0.39 inch 0.39 inch
Body Length 1.088 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER (LCP)
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Factory Lead Time 19 Weeks
Body/Shell Style RECEPTACLE
Contact Arrangement S0P16
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1000VAC V
Durability 30 Cycles
Insertion Force-Max 11.5648 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Rows Loaded 2
Shell Material GLASS FILLED LIQUID CRYSTAL POLYMER
Terminal Pitch 2.9972 mm

Compare 0430451619 with alternatives

Compare 43045-1619 with alternatives