0225005.HXUP vs 0224005.MX250UP feature comparison

0225005.HXUP Littelfuse Inc

Buy Now Datasheet

0224005.MX250UP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Blow Characteristic FAST FAST
Body Height 14.9 mm 14.48 mm
Body Length or Diameter 4.8 mm 4.7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 2AG
JESD-609 Code e3 e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Breaking Capacity 100 A 100 A
Rated Current 5 A 5 A
Reference Standard CE, CSA, UL CSA; METI; UL
Terminal Finish TIN TIN
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 14400 s
Base Number Matches 1 1
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
Joule Integral-Nom 17 J
Mounting Feature THROUGH HOLE
Packing Method BULK; TAPE AND REEL
Rated Voltage(AC) 250 V
Surface Mount NO

Compare 0225005.HXUP with alternatives

Compare 0224005.MX250UP with alternatives