Filter Your Search
1 - 6 of 6 results
|
UBCX38CSTOA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 60 V | 800 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 2 W | SWITCHING | SILICON | 1.25 V | R-PSIP-W3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | unknown | EAR99 | 8541.29.00.95 | ||||||
|
UBCX38CSTOB
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 60 V | 800 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 2 W | SWITCHING | SILICON | 1.25 V | R-PSIP-W3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | unknown | EAR99 | 8541.29.00.95 | ||||||
|
UBCX38C
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 60 V | 800 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 2 W | SWITCHING | SILICON | 1.25 V | O-PBCY-T3 | e3 | Not Qualified | 1 | 200 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ZETEX PLC | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | not_compliant | EAR99 | 8541.29.00.95 | ||||
|
UBCX38CSTOA
Diodes Incorporated
|
Check for Price | Obsolete | 60 V | 800 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | SWITCHING | SILICON | R-PSIP-W3 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | unknown | EAR99 | TO-92 | 3 | ||||||||
|
UBCX38C
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 60 V | 800 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | SWITCHING | SILICON | O-PBCY-T3 | e3 | Not Qualified | 1 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | DIODES INC | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | ||||||||
|
UBCX38CSTOB
Diodes Incorporated
|
Check for Price | Obsolete | 60 V | 800 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | SWITCHING | SILICON | R-PSIP-W3 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | unknown | EAR99 | TO-92 | 3 |