Filter Your Search
1 - 6 of 6 results
|
MPC564CZP40
NXP Semiconductors
|
$93.2040 | No | Not Recommended | 32 | 40 MHz | 524288 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 2.7 V | 2.6 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
MPC564CZP40R2
Freescale Semiconductor
|
Check for Price | Obsolete | 32 | 40 MHz | 524288 | 32768 | YES | CMOS | FLASH | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA388,26X26,40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MPC564CZP40
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 40 MHz | 524288 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn62Pb36Ag2) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | not_compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 388 | |||
|
MPC564CZP40R2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 40 MHz | 524288 | 32768 | YES | CMOS | FLASH | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | MOTOROLA INC | BGA, BGA388,26X26,40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MPC564CZP40
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 40 MHz | 524288 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 8542.31.00.01 | ||||||||||||
|
MPC564CZP40
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 40 MHz | 524288 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | BGA, BGA388,26X26,40 | unknown | 8542.31.00.01 | BGA | 388 |