Filter Your Search
1 - 2 of 2 results
|
LPC1114FBD48/301,1
NXP Semiconductors
|
$2.9491 | Yes | Active | 32 | 50 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 42 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT313-2, MS-026, LQFP-48 | 48 | SOT313-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
LPC1114FBD48/301,151
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 42 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | FLASH | 100 mA | 3.6 V | 3.3 V | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 |