Filter Your Search
41 - 50 of 669 results
|
BAV99HMT116
ROHM Semiconductor
|
$0.0631 | Yes | Not Recommended | 215 mA | 1.25 V | 4 ns | 100 nA | 250 mW | SILICON | 80 V | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 100 V | 2 | HIGH RELIABILITY | 4 A | 1 | 80 V | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||||||
|
BAV99HYT116
ROHM Semiconductor
|
$0.0656 | Active | 215 mA | 1.25 V | 4 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | e3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.70 | ROHM Semiconductor | 2020-06-15 | |||||||||||||||
|
BAV99T-TP
Micro Commercial Components
|
$0.0661 | Yes | Yes | Active | 75 mA | 1 V | 4 ns | 2 µA | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | 4 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | 3 | |||||||||||
|
SBAV99WT1G
onsemi
|
$0.0717 | Yes | Active | 215 mA | 715 mV | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70, 3 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | 3 | SC-70 (SOT-323) 3 LEAD | 419-04 | ||||||||||
|
BAV99S,135
Nexperia
|
$0.0738 | Active | 200 mA | 1.25 V | 4 ns | 50 µA | 250 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 4 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G6 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-88, 6 PIN | compliant | EAR99 | 8541.10.00.70 | Nexperia | 1999-05-11 | 6 | TSSOP | SOT363 | ||||||
|
BAV99Q-7-F
Diodes Incorporated
|
$0.0771 | Yes | Yes | Active | 300 mA | 715 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | HIGH RELIABILITY | 1 A | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | 3 | ||||||||||||
|
BAV99WQ-7-F
Diodes Incorporated
|
$0.0781 | Yes | Yes | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 1 A | 1 | 75 V | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | 3 | |||||||
|
BAV99RWT1G
onsemi
|
$0.0803 | Yes | Active | 215 mA | 715 mV | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70, 3 PIN | compliant | EAR99 | 8541.10.00.80 | onsemi | 3 | SC-70 (SOT-323) 3 LEAD | 419-04 | ||||||||||
|
BAV99WT1
onsemi
|
$0.0806 | No | Obsolete | 215 mA | 715 mV | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | Not Qualified | R-PDSO-G3 | e0 | 1 | 150 °C | -65 °C | 235 | 3 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN LEAD | WRAP AROUND | END | ON SEMICONDUCTOR | R-PDSO-G3 | not_compliant | EAR99 | 8541.10.00.70 | onsemi | 3 | SC-70 | CASE 419-04 | ||||||||||||
|
BAV99DW-TP
Micro Commercial Components
|
$0.0839 | Yes | Yes | Active | 150 mA | 855 mV | 4 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 4 | 2 A | 1 | Not Qualified | R-PDSO-G6 | e3 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | 6 |