Triac, 4 Quadrant, 600V, 1A, To-92-3, Peak Repetitive Off State Voltage:600V, On State Rms Current:1A, Triac Case Style:To-92, Gate Trigger Voltage Max:1V, Peak Non Repetitive Surge Current:8.5A, Holding Current Max:7Ma, Msl:- Rohs Compliant: Yes |Ween Semiconductors Z0103MA,412Min Qty:5Package Multiple:1Date Code:0Container:BulkZ0103MA,412 Part Details
Triac,600V, 1A, To-92, Peak Repetitive Off State Voltage:600V, On State Rms Current:1A, Triac Case Style:To-92, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:8A, Holding Current Max:7Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp Z0103MA,126Min Qty:10000Package Multiple:1Date Code:0Container:BulkZ0103MA,126 Part Details
Triac, 600V, 1A, To-92, Peak Repetitive Off State Voltage:600V, On State Rms Current:1A, Triac Case Style:To-92, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:8A, Holding Current Max:7Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics Z0103MA 5AL2Min Qty:5Package Multiple:1Date Code:0Container:BulkZ0103MA 5AL2 Part Details