Bridge Rectifier, Single Phase, 2A, 100V, Wobm, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro 2W01MGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk2W01MG Part Details
Bridge Rectifier, Single Phase, 1.5A, 100V, Wobm, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1.5A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro W01MGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkW01MG Part Details
Bridge Rectifier, 100V, 1.5A, Wob, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1.5A, Bridge Rectifier Case Style:Through Hole, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operatingrohs Compliant: Yes |Multicomp Pro W01MGRoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:0Container:BulkW01MG Part Details