Pwm Controller, Smd, 3845, Soic8, Input Voltage:15V, Output Voltage:5V, Output Current:200Ma, Supply Voltage Min:12V, Supply Voltage Max:25V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:500Khz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3845AD8RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkUC3845AD8 Part Details
Pwm Controller, Current Mode, Soic-8, Input Voltage:25V, Output Voltage:15V, Output Current:200Ma, Supply Voltage Min:7.6V, Supply Voltage Max:30V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:500Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3845AD8TRRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeUC3845AD8TR Part Details