Ir Emitter, 950Nm, 4.69Mm, To-18-2, Though Hole, Viewing Angle:12°, Diode Case Style:To-18, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.3V, Rise Time:800Ns, Fall Time Tf:-, Operating Temperature Min:-, Product Range:- Rohs Compliant: Yes |Vishay TSTS7300RoHS:
Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:BulkTSTS7300 Part Details
Infrared Emitters - High Power 950nm, TO-18 6mW/sr, +/-12deg.RoHS:
Compliant
pbFree:Pb-FreeMin Qty:1000Package Multiple:1000Container:BulkTSTS7300 Part Details