Triac, 800V, 12A, D2Pak, Full Reel, Peak Repetitive Off State Voltage:800V, On State Rms Current:12A, Triac Case Style:To-263 (D2Pak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:120A, Holding Current Max:35Ma Rohs Compliant: Yes |Stmicroelectronics T1235-800G-TRRoHS:
Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:ReelT1235-800G-TR Part Details
Peak Repetitive Off State Voltage:800V, On State Rms Current:12A, Triac Case Style:To-263 (D2Pak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:120A, Holding Current Max:35Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics T1235-800G-TR.RoHS:
Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:ReelT1235-800G-TR. Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysDate Code:2328Container:Tape & ReelT1235-800G-TR Part Details