Alert is successfully saved for SPX1129M3-3.3-L/TR.
Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for SPX1129M3-3.3-L/TR.
Similar Parts
Results for a part that might be similar to "SPX1129M3-3.3-L/TR": SPX1117M3L33TR Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Ldo Voltage Regulator, 800Ma, 3.3V, Output Type:Fixed, Input Voltage Min:4.8V, Input Voltage Max:20V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Max Linear SPX1117M3-L-3-3/TRRoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:0Container:Cut TapeSPX1117M3-L-3-3/TR Part Details
70dB(120Hz) 800mA Fixed 3.3V Positive electrode 20V SOT-223 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHSSPX1117M3-L-3-3/TR Part Details
SPX1117 Series 3.3 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/RRoHS:
Compliant
Min Qty:1Package Multiple:2500SPX1117M3-L-3-3/TR Part Details