Ldo Voltage Regulator, 800Ma, 3.3V, Output Type:Fixed, Input Voltage Min:4.8V, Input Voltage Max:20V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:800Ma, Msl:- Rohs Compliant: Yes |Max Linear SPX1117M3-L-3-3/TRMin Qty:2500Package Multiple:1Date Code:0Container:Cut TapeSPX1117M3-L-3-3/TR Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysSPX1117M3-L/TR Part Details
SPX1117 Series 3.3 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/RRoHS:
Compliant
Min Qty:1Package Multiple:2500SPX1117M3-L-3-3/TR Part Details
SPX1117 Series 2.5 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/RRoHS:
Compliant
Min Qty:1Package Multiple:2500SPX1117M3-L-2-5/TR Part Details
SPX1117 Series 1.5 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/RRoHS:
Compliant
Min Qty:1Package Multiple:2500SPX1117M3-L-1-5/TR Part Details
SPX1117 Series 1.8 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/RRoHS:
Compliant
Min Qty:1Package Multiple:2500SPX1117M3-L-1-8/TR Part Details