We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Ir Emitter, 890Nm, 34Deg, Smd, Viewing Angle:34°, Diode Case Style:Smd, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.3V, Rise Time:30Ns, Fall Time Tf:30Ns, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay TSMF1030RoHS:
Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:Cut TapeTSMF1030 Part Details
Ir Emitter, 870Nm, 1.9Mm, Smd, Full Reel, Viewing Angle:17°, Diode Case Style:Smd, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.3V, Rise Time:30Ns, Fall Time Tf:30Ns, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Vishay TSMF1030RoHS:
Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:ReelTSMF1030 Part Details