We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for SM3512L2005GGFP.
Similar Parts
Results for a part that might be similar to "SM3512L2005GGFP": SM3510 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Rf Adapter, N Plug-Bnc Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM3510RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkSM3510 Part Details
BIS M Series - Radio Frequency ID Systems, BIS M-351-003-S115 | Balluff BIS00KURoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkBIS00KU (ALTERNATE: ... Part Details
BIS M Series - Radio Frequency ID Systems, BIS M-351-001-S115 | Balluff BIS005CRoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkBIS005C (ALTERNATE: ... Part Details
These standoffs which use the proven self-clinching design install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.PEM� brand thru-hole threaded standoffs are installed with their heads flush with one surfSOS-M3.5-10 Part Details
PEM� self-clinching studs are installed by placing them in properly sized holes in the sheets and squeezing into place with any standard press. The squeezing action embeds the head of the stud into the sheet. The metal displaced by the head flows smoothlyFHS-M3.5-10 Part Details
These standoffs which use the proven self-clinching design install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types TSO TSOS and TSOA self-clinching threaded standoffs provide permanent threads in sTSOS-M35-1000 Part Details
These standoffs which use the proven self-clinching design install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.When blind-threaded types are used outer sheet surfaces are not only flush but closed asBSOS-M3.5-10 Part Details
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Male (Plug) to BNC Female (Jack) Adapter, Nickel Plated Brass Body, 1.2 VSWR, N adapter SM3510 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to BNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. N to BNC adapter is constructed with male gender on side 1 and female on side 2. SM3510 N male to BNC female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview male N to female BNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs.Min Qty:1Package Multiple:1SM3510 Part Details