Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for SM3512H3836DSBU.
Similar Parts
Results for a part that might be similar to "SM3512H3836DSBU": SM3516 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Rf Adapter, N Jack-Bnc Plug, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Fairview Microwave SM3516RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkSM3516 Part Details
N Female (Jack) to BNC Male (Plug) Adapter, Passivated Stainless Steel Body, Hi | Fairview Microwave SM3516RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkSM3516 Part Details
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 8 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Female (Jack) to BNC Male (Plug) Adapter, Passivated Stainless Steel Body, High Temp, 1.2 VSWR, N adapter SM3516 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to BNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. N to BNC adapter is constructed with female gender on side 1 and male on side 2. SM3516 N female to BNC male coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to male BNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs.Min Qty:1Package Multiple:1SM3516 Part Details
These standoffs which use the proven self-clinching design install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.PEM� brand thru-hole threaded standoffs are installed with their heads flush with one surfSOS-M3.5-16 Part Details
These standoffs which use the proven self-clinching design install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types TSO TSOS and TSOA self-clinching threaded standoffs provide permanent threads in sTSOS-M35-1600 Part Details
These standoffs which use the proven self-clinching design install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.When blind-threaded types are used outer sheet surfaces are not only flush but closed asBSOS-M3.5-16 Part Details