We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for SFT37S60Z303J-F.
Similar Parts
Results for a part that might be similar to "SFT37S60Z303J-F": SFT-30 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Current Transformer, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:300:5, Accuracy Class:Class 1, Power Rating:12.5Va, Window Diameter:40Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Feet Mount, Features:1.56" Rohs Compliant: Na |Crompton Te Connectivity 5SFT-301RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk5SFT-301 Part Details
Current Transformer, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:300:5, Accuracy Class:Class 1, Power Rating:8Va, Window Diameter:28.7Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Feet Mount, Features:1.13" Rohs Compliant: Na |Crompton Te Connectivity 2SFT-301RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk2SFT-301 Part Details
Current Transformer, 50-400Hz, Panel, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:300:5, Accuracy Class:Class 1, Power Rating:12.5Va, Window Diameter:40Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Feet Mount Rohs Compliant: Yes |Sifam Tinsley 5SFT-301RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk5SFT-301 Part Details
Current Transformer, 50-400Hz, Panel, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:300:5, Accuracy Class:Class 1, Power Rating:8Va, Window Diameter:28.7Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Feet Mount Rohs Compliant: Yes |Sifam Tinsley 2SFT-301RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk2SFT-301 Part Details
Current Transformer, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:300:5, Accuracy Class:Class 1, Power Rating:12.5Va, Window Diameter:52.3Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Feet Mount, Features:2.06"rohs Compliant: Na |Crompton Te Connectivity 6SFT-301RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk6SFT-301 Part Details
Current Transformer, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:300:5, Accuracy Class:Class 1, Power Rating:12.5Va, Window Diameter:63.5Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Feet Mount, Features:2.5" Rohs Compliant: Na |Crompton Te Connectivity 7SFT-301RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk7SFT-301 Part Details
Current Transformer, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:300:5, Accuracy Class:Class 1, Power Rating:7.5Va, Window Diameter:52.3Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Feet Mount, Features:2.06" Rohs Compliant: Na |Crompton Te Connectivity 56SFT-301RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk56SFT-301 Part Details
Current Transformer, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:300:5, Accuracy Class:Class 1, Power Rating:6Va, Window Diameter:76.2Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Feet Mount, Features:3.0" Rohs Compliant: Na |Crompton Te Connectivity 76SFT-301RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk76SFT-301 Part Details
Current Transformer ACA 300:5 | Modutec (Jewell Instruments) 2SFT301RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:Bulk2SFT301 Part Details
Takeup Housing Unit, 30mm ID, 142mm OD, 39.7mm Width | INA Bearings (Schaeffler) PSFT30-XLRoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:2 Weeks, 0 DaysContainer:BulkPSFT30-XL Part Details