Photo Diode, 850Nm, T-1 3/4, No. Of Pins:2Pins, Diode Case Style:T-1 3/4 (5Mm), Wavelength Of Peak Sensitivity:850Nm, Angle Of Half Sensitivity ±:20°, Dark Current:1Na, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Ams Osram Group SFH 203Min Qty:1Package Multiple:1Date Code:0Container:BulkSFH 203 Part Details
Photo Diode, 900Nm, T-1 3/4, No. Of Pins:2Pins, Diode Case Style:T-1 3/4 (5Mm), Wavelength Of Peak Sensitivity:900Nm, Angle Of Half Sensitivity ±:75°, Dark Current:1Na, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Ams Osram Group SFH 203 PFAMin Qty:1Package Multiple:1Date Code:0Container:BulkSFH 203 PFA Part Details
Opto SFH 203 IR + Visible Light Si Photodiode, 20 deg, Through Hole 5mm package | Osram Opto Semiconductors SFH 203RoHS:
Not Compliant
Min Qty:5Package Multiple:1Container:BulkSFH 203 Part Details
Opto SFH 203 P IR + Visible Light Si Photodiode, 75 deg, Thru Hole 5mm package | Osram Opto Semiconductors SFH 203 PRoHS:
Not Compliant
Min Qty:5Package Multiple:1Container:BulkSFH 203 P (ALTERNATE... Part Details