Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for SCDS0506.
Similar Parts
Results for a part that might be similar to "SCDS0506": SC6050 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Right Angle SMA Male (Plug) Connector for RG55, RG142, RG223, RG400 Cable, Crim | Fairview Microwave SC6050RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkSC6050 Part Details
Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: Coax, Interface Type 1: RG55, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400. Right Angle SMA Male (Plug) Connector for RG55, RG142, RG223, RG400 Cable, Crimp/Solder, SC6050 RA SMA male coaxial connector from Fairview Microwave has an interface type of RG55, RG142, RG223, RG400 and a 50 Ohm impedance. This SMA male connector uses shield attachment of crimp/solder attachment for the contact. Our male SMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. Right angle SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.23:1. This Fairview Microwave SMA coaxial connector has a brass body with gold plating. Our SC6050 SMA RA connector uses brass contact and a gold plating material. This SMA male right angle coaxial RF connector is RoHS compliant, you can find this SMA male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male SMA connector purchases will ship the same day. Our SMA right angle male RG55 / RG142 / RG223 / RG400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.Min Qty:1Package Multiple:1SC6050 Part Details