Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for SC6M820B7SJ820.
Similar Parts
Results for a part that might be similar to "SC6M820B7SJ820": SC6002 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
BIS C Series - Radio Frequency ID Systems, BIS C-6002-019-650-03-KL2 | Balluff BIS0099RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkBIS0099 (ALTERNATE: ... Part Details
BIS C Series - Radio Frequency ID Systems, BIS C-6002-028-650-03-KL2 | Balluff BIS009LRoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkBIS009L (ALTERNATE: ... Part Details
BIS C Series - Radio Frequency ID Systems, BIS C-6002-019-670-03-KL2 | Balluff BIS009KRoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkBIS009K (ALTERNATE: ... Part Details
BIS C Series - Radio Frequency ID Systems, BIS C-6002-019-655-03-KL2 | Balluff BIS009HRoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkBIS009H (ALTERNATE: ... Part Details
BIS C Series - Radio Frequency ID Systems, BIS C-6002-028-650-03-ST11 | Balluff BIS009MRoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkBIS009M (ALTERNATE: ... Part Details
BIS C Series - Radio Frequency ID Systems, BIS C-6002-019-655-03-ST11 | Balluff BIS009JRoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkBIS009J (ALTERNATE: ... Part Details
BIS C Series - Radio Frequency ID Systems, BIS C-6002-019-654-03-ST11 | Balluff BIS009FRoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkBIS009F (ALTERNATE: ... Part Details
BIS C Series - Radio Frequency ID Systems, BIS C-6002-019-650-03-ST11 | Balluff BIS009ARoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkBIS009A (ALTERNATE: ... Part Details
Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Termination Type: Coax, Interface Type 1: RG316, Interface Type 2: RG188, Interface Type 3: RG174. BNC Female (Jack) Connector 4 Hole Flange (Panel Mount) For RG316, RG188, RG174 Cable IP67 Rated, Clamp/Solder,, SC6002 BNC female 4 hole flange coaxial connector from Fairview Microwave has an interface type of RG316, RG188, RG174 and a 50 Ohm impedance. This BNC female 4 hole flange connector uses shield attachment of clamp/solder attachment for the contact. Our female BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 2 GHz. BNC female 4 hole flange coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. Our SC6002 BNC connector uses beryllium copper contact and a nickel plating material. This BNC female 4 hole flange coaxial RF connector is RoHS and IP67 rated compliant, you can find this BNC female 4 hole flange coaxial IP67 rated connector datasheet specifications above. Fairview Microwave female BNC 4 hole flange connector purchases will ship the same day. Our 4 hole flange BNC female RG316 / RG188 / RG174 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.Min Qty:1Package Multiple:1SC6002 Part Details