Uart, 2 Channel, 5 Mbps, Hvqfn-32, Uart Ic Type:Serial To Parallel Uart, No. Of Channels:2Channels, Data Rate:5Mbps, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Case/Package:Hvqfn, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Nxp SC16C652BIBS,151RoHS:
Compliant
Min Qty:490Package Multiple:1Date Code:0Container:BulkSC16C652BIBS,151 Part Details
5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.) with 32-byte FIFOs and infrared (IrDA) encoder/decoderRoHS:
Compliant
pbFree:YesContainer:BulkSC16C652BIBS,151 Part Details