Dc Power Supply, 1 Output, 1Kv, 10A, No. Of Slots/Outputs:1Outputs, Output Power Max:3Kw, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:1Kv, Output Current Max:10A Rohs Compliant: Yes |Ea Elektro-Automatik EA-PSB 11000-10 2UMin Qty:1Package Multiple:1Date Code:0Container:BulkEA-PSB 11000-10 2U Part Details
Dc Power Supply, Prog, 1O/P, 1Kv, 40A, No. Of Slots/Outputs:1Outputs, Output Power Max:15Kw, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:1Kv, Output Current Max:40A Rohs Compliant: Yes |Ea Elektro-Automatik EA-PSB 11000-40 3UMin Qty:1Package Multiple:1Date Code:0Container:BulkEA-PSB 11000-40 3U Part Details
Usb Stacked, 3.0 Type A, 2Port, R/A, Usb Connector Type:Usb Type A, Usb Standard:Usb 3.0, No. Of Positions:18Positions, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Gender:Receptacle Rohs Compliant: Yes |Gct (Global Connector Technology) USB1100-30-AMin Qty:20800Package Multiple:1Date Code:0Container:Cut TapeUSB1100-30-A Part Details
Dc Power Supply, Prog, 1O/P, 1Kv, 30A, No. Of Slots/Outputs:1Outputs, Output Power Max:10Kw, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:1Kv, Output Current Max:30A Rohs Compliant: Yes |Ea Elektro-Automatik EA-PSB 11000-30 3UMin Qty:1Package Multiple:1Date Code:0Container:BulkEA-PSB 11000-30 3U Part Details
Cable Assembly RG174 1m 26AWG MMCX to SMA PL-F - Bulk (Alt: RF174-03RP1-01SB1-)RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkRF174-03RP1-01SB1-10... Part Details
Cable Assembly RG174 1m 26AWG SMA to SMA PL-F Bulk - Bulk (Alt: RF174-01SP1-01SB1-)RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkRF174-01SP1-01SB1-10... Part Details
Cable Assembly RG316 1m 26AWG SMA to SMA PL-F - Bulk (Alt: RF316-01SP1-01SB1-)RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkRF316-01SP1-01SB1-10... Part Details