We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for RG1-9655-CT201W.
Similar Parts
Results for a part that might be similar to "RG1-9655-CT201W": RG196A/U Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Key Specifications, Generic Name: RG196, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Jacket Diameter: 0.08 in, Jacket Material: PTFE, No. of Shields: 1, Attenuation at 1 Ghz.: 49 dB, Power, Max at 1 Ghz.: 78 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Coax. Flexible RG196 Coax Cable Single Shielded with White PTFE Jacket. RG196A/U part number from Pasternack is a RG196 coax cable that is flexible. Pasternack RG196 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG196 coax is constructed with a 0.08 jacket made of PTFE. RG196 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG196 coax cable has an attenuation at 1 GHz of 49 dB and a maximum power of 78 watts at 1 GHz. Pasternack RG196 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG196 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG196 or other coax can be built and shipped same day as well.Min Qty:1Package Multiple:1RG196A/U Part Details
Key Specifications, Generic Name: RG196, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Jacket Diameter: 0.08 in, Jacket Material: PTFE, No. of Shields: 1, Attenuation at 1 Ghz.: 49 dB, Power, Max at 1 Ghz.: 78 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Coax. Flexible RG196 Coax Cable Single Shielded with White PTFE Jacket. RG196A/U-BULK part number from Pasternack is a RG196 coax cable that is flexible. Pasternack RG196 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG196 coax is constructed with a 0.08 jacket made of PTFE. RG196 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG196 coax cable has an attenuation at 1 GHz of 49 dB and a maximum power of 78 watts at 1 GHz. Pasternack RG196 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG196 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG196 or other coax can be built and shipped same day as well.Min Qty:1Package Multiple:1RG196A/U-BULK Part Details