Digital Transistor, 50V, 0.1A, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:4.7Kohm, No. Of Pins:6 Pin Rohs Compliant: Yes |Nexperia PUMH13,115RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapePUMH13,115 Part Details
Trans Digital BJT NPN 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMH13,115)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:6 Weeks, 0 DaysContainer:ReelPUMH13115 Part Details
Trans Digital BJT NPN 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMH13,115)RoHS:
Compliant
Min Qty:15823Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:ReelPUMH13115 Part Details
PUMH13 Series 30 V 100 mA Surface Mount NPN Digital Transistor - SOT-363RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:ReelPUMH13,115 Part Details
PUMH13 Series 30 V 100 mA Surface Mount NPN Digital Transistor - SOT-363RoHS:
Compliant
pbFree:YesMin Qty:36000Package Multiple:3000Lead time:6 WeeksContainer:ReelPUMH13,115 Part Details
PUMH13 Series 30 V 100 mA Surface Mount NPN Digital Transistor - SOT-363RoHS:
Compliant
pbFree:YesMin Qty:48000Package Multiple:3000Lead time:6 WeeksContainer:ReelPUMH13,115 Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details