Diode, Small Signal, 85V, 0.215A, X2Dfn, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):215Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. BAS116LPH4-7BMin Qty:10000Package Multiple:1Date Code:1Container:ReelBAS116LPH4-7B Part Details
Power Inductor (SMD), 47 uH, ± 20%, 600 mA, Shielded, 750 mA, 4mm x 4mm x 1.65mm - Tape and Reel (Alt: LQH44PH470MPRL)RoHS:
Compliant
Min Qty:1000Package Multiple:1000Container:ReelLQH44PH470MPRL Part Details
Power Inductor (SMD), 47 uH, ± 20%, 670 mA, Shielded, 850 mA, 5mm x 5mm x 2mm - Tape and Reel (Alt: LQH5BPH470MT0L)RoHS:
Compliant
Min Qty:500Package Multiple:500Container:ReelLQH5BPH470MT0L Part Details
RF Inductors - SMD The factory is currently not accepting orders for this product.pbFree:Pb-FreeMin Qty:1000Package Multiple:1000Container:ReelLQH44PH470MPRL Part Details