Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
PE7049-10
DISTI #
13AC7764
|
Pasternack Enterprises | 10 Db Fixed Attenuator, Bnc Male To Bnc Female Brass Nickel Body Rated To 2 Watts Up To 4 Ghz |Pasternack Enterprises PE7049-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk PE7049-10 Part Details | 0 | Buy Now PE7049-10 Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
PE7049-10
DISTI #
3985-PE7049-10-ND
|
Pasternack Enterprises | 10 dB Fixed Attenuator, BNC Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT PE7049-10 Part Details |
88 In Stock |
|
$142.7500 / $165.9900 | Buy Now PE7049-10 Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
PE7049-10
DISTI #
PE7049-10
|
Pasternack Enterprises | Key Specifications, Design: Fixed, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.25:1, Attenuation: 10 dB, Connector Series 1: BNC, Connector Gender 1: Male, Connector Series 2: BNC, Connector Gender 2: Female, Body Material: Brass, Body Plating: Nickel. 10 dB Fixed Attenuator, BNC Male to BNC Female Brass Nickel Body Rated to 2 Watts Up to 4 GHz. PE7049-10 is a fixed 10 dB attenuator from Pasternack. This 10dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This BNC attenuator has a male gender on side 1 and a BNC female connector on side 2. The Pasternack PE7049-10 10 dB attenuator is rated for up to 4 GHz. Our microwave attenuator is rated to 2 Watts at the stated attenuation value. Our fixed RF attenuator PE7049-10 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 10dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 PE7049-10 Part Details | 88 |
|
$142.7500 / $165.9900 | Buy Now PE7049-10 Part Details |