Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
PE7004-20
DISTI #
3985-PE7004-20-ND
|
Pasternack Enterprises | 20 dB Fixed Attenuator, N Male t Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT PE7004-20 Part Details |
33 In Stock |
|
$316.4700 / $343.9900 | Buy Now PE7004-20 Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
PE7004-20
DISTI #
PE7004-20
|
Pasternack Enterprises | Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.35:1, Attenuation: 20 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 20 dB Fixed Attenuator, N Male to N Female Passivated Stainless Steel Body Rated to 2 Watts Up to 18 GHz. PE7004-20 is a fixed 20 dB attenuator from Pasternack. This 20dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This type N attenuator has a male gender on side 1 and a type N female connector on side 2. The Pasternack PE7004-20 20 dB attenuator is rated for up to 18 GHz. Our microwave attenuator is rated to 2 Watts at the stated attenuation value. Our fixed RF attenuator PE7004-20 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 20dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 PE7004-20 Part Details | 33 |
|
$316.4700 / $343.9900 | Buy Now PE7004-20 Part Details |