Part # | Manufacturer | Description | Stock | Price | Buy |
---|
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
PE4124
DISTI #
PE4124
|
Pasternack Enterprises | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: Solder Cup. SMA Male Connector Solder Attachment 4 Hole Flange Solder Cup Terminal, .340 inch Hole Spacing. PE4124 SMA male 4 hole flange terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack SMA male 4 hole flange connector uses shield/contact solder as an attachment method. Our male SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack SMA male 4 hole flange terminal connector has a teflon dielectric type and a VSWR of 1.25. The Pasternack SMA terminal connector has a stainless steel body with gold plating. Our PE4124 SMA connector uses beryllium copper contact. This SMA male 4 hole flange terminal RF connector is REACH compliant. This Pasternack male SMA 4 hole flange connector will ship the same day as purchased. Our 4 hole flange SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 PE4124 Part Details | 0 |
|
$16.7200 / $19.4400 | Buy Now PE4124 Part Details |