Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant MC 1 5/ 8-G-3 81 Part Details |
3221 In Stock 8199 Factory Stock |
|
$2.1500 / $2.8200 | Buy Now MC 1 5/ 8-G-3 81 Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant MSTB 2 5/ 8-G-5 08 Part Details |
1165 In Stock |
|
$1.8100 / $2.5200 | Buy Now MSTB 2 5/ 8-G-5 08 Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant MCV 1 5/ 8-G-3 81 Part Details |
793 In Stock 1318 Factory Stock |
|
$2.1400 / $2.6300 | Buy Now MCV 1 5/ 8-G-3 81 Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant MC 1 5/ 8-G-3 5 Part Details |
792 In Stock 6900 Factory Stock |
|
$2.3700 / $3.0300 | Buy Now MC 1 5/ 8-G-3 5 Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant SMSTBA 2 5/ 8-G-5 08 Part Details |
200 In Stock |
|
$2.4700 / $3.3400 | Buy Now SMSTBA 2 5/ 8-G-5 08 Part Details | |
Phoenix Contact | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm RoHS: Compliant MC 0 5/ 8-G-2 5 Part Details |
200 In Stock |
|
$2.6600 / $3.2600 | Buy Now MC 0 5/ 8-G-2 5 Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant ICV 2 5/ 8-G-5 08 Part Details |
95 In Stock |
|
$6.7500 / $8.9200 | Buy Now ICV 2 5/ 8-G-5 08 Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant SMSTB 2 5/ 8-G-5 08 Part Details |
24 In Stock |
|
$2.3700 / $3.2300 | Buy Now SMSTB 2 5/ 8-G-5 08 Part Details | |
Phoenix Contact | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm - The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant MDSTBVA 2 5/ 8-G-5 0... Part Details |
19 In Stock |
|
$9.7600 / $12.8900 | Buy Now MDSTBVA 2 5/ 8-G-5 0... Part Details | |
Phoenix Contact | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm - The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant MDSTBA 2 5/ 8-G-5 08 Part Details |
8 In Stock |
|
$11.2400 / $14.8500 | Buy Now MDSTBA 2 5/ 8-G-5 08 Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant MCV 1 5/ 8-G-3 5 Part Details |
806 On Order 14443 Factory Stock |
|
$2.3800 / $3.6300 | Buy Now MCV 1 5/ 8-G-3 5 Part Details | |
Phoenix Contact | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - Can be aligned! Mounting flange: Order No. 1836477 - 1836480. In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant MDSTBV 2 5/ 8-G-5 08 Part Details | 0 |
|
$5.9500 / $8.6500 | Buy Now MDSTBV 2 5/ 8-G-5 08 Part Details | |
Phoenix Contact | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm - The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant MDSTBW 2 5/ 8-G-5 08 Part Details | 0 |
|
$9.6800 / $13.1700 | Buy Now MDSTBW 2 5/ 8-G-5 08 Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant IC 2 5/ 8-G-5 08 Part Details | 0 |
|
$6.9900 / $9.5100 | Buy Now IC 2 5/ 8-G-5 08 Part Details |
View all 'MSTBVA2,5/8-G-5,08YE' results from Onlinecomponents.com
View all 'MSTBVA2,5/8-G-5,08YE' results from Onlinecomponents.com