Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant MCV 1 5/ 2-G-3 81 Part Details |
4907 In Stock 37516 Factory Stock |
|
$0.5420 / $0.5750 | Buy Now MCV 1 5/ 2-G-3 81 Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant MC 1 5/ 2-G-3 81 Part Details |
1606 In Stock 17227 Factory Stock |
|
$0.5360 / $0.5750 | Buy Now MC 1 5/ 2-G-3 81 Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant MSTBA 2 5/ 5-G Part Details |
1435 In Stock |
|
$1.1800 / $1.5300 | Buy Now MSTBA 2 5/ 5-G Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant MCV 1 5/ 2-G-3 5 Part Details |
926 In Stock |
|
$0.6180 / $0.6880 | Buy Now MCV 1 5/ 2-G-3 5 Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant MC 1 5/ 2-G-3 5 Part Details |
831 In Stock 40650 Factory Stock |
|
$0.6090 / $0.6640 | Buy Now MC 1 5/ 2-G-3 5 Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant GMSTBA 2 5/ 5-G Part Details |
480 In Stock |
|
$2.1100 / $3.1700 | Buy Now GMSTBA 2 5/ 5-G Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant GMSTB 2 5/ 5-G Part Details | 0 |
|
$2.1000 / $2.7000 | Buy Now GMSTB 2 5/ 5-G Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant SMSTB 2 5/ 5-G Part Details | 0 |
|
$1.5000 / $1.9700 | Buy Now SMSTB 2 5/ 5-G Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant GMSTBV 2 5/ 5-G Part Details | 0 |
|
$2.7800 / $3.4100 | Buy Now GMSTBV 2 5/ 5-G Part Details | |
Phoenix Contact | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - Can be aligned! Mounting flange: Order No. 1836477 - 1836480. In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant MDSTBV 2 5/ 5-G Part Details | 0 |
|
$3.2800 / $4.0300 | Buy Now MDSTBV 2 5/ 5-G Part Details | |
Phoenix Contact | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm - The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant MDSTBW 2 5/ 5-G Part Details | 0 |
|
$5.8300 / $8.4800 | Buy Now MDSTBW 2 5/ 5-G Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant GMSTBVA 2 5/ 5-G Part Details | 0 |
|
$2.2600 / $3.3000 | Buy Now GMSTBVA 2 5/ 5-G Part Details | |
Phoenix Contact | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm - Can be aligned! Mounting flange: Order No. 1736771 - 1736768. In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant MDSTB 2 5/ 5-G Part Details | 0 |
|
$4.4500 / $6.4900 | Buy Now MDSTB 2 5/ 5-G Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant SMSTBA 2 5/ 5-G Part Details | 0 |
|
$1.4600 / $1.9100 | Buy Now SMSTBA 2 5/ 5-G Part Details |
View all 'MSTBVA2,5/2-G-5,08THT-R56' results from Onlinecomponents.com
View all 'MSTBVA2,5/2-G-5,08THT-R56' results from Onlinecomponents.com