Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port - Bulk (Alt: MS3124E20-16PY)RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkMS3124E-20-16PY Part Details
Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port - Bulk (Alt: MS3124E20-16PY)RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:18 Weeks, 1 DaysContainer:BulkMS3124E-20-16PY Part Details
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnbMS3124E20-16PY Part Details
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnbMS3124E20-16PY L/C Part Details
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnbMS3124E20-16PY Part Details
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnbMS3124E20-16PY L/C Part Details