Zener Diode, Aec-Q101, 0.5W, 3.9V, Sod123, Zener Voltage Nom:3.9V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmszxxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ3V9T1GRoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:1Container:ReelMMSZ3V9T1G Part Details
Zener Diode, 500Mw, 3.9V, Sod-123, Zener Voltage Vz Typ:3.9V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmsz2V4T1 Series Rohs Compliant: Yes |Onsemi MMSZ3V9T1GRoHS:
Compliant
Min Qty:9000Package Multiple:1Date Code:1Container:Cut TapeMMSZ3V9T1G Part Details
Zener Diode, 3.9V, 0.5W, Sod-123, Zener Voltage Nom:3.9V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmszxxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ3V9T1GRoHS:
Compliant
Min Qty:6000Package Multiple:1Date Code:0Container:ReelSZMMSZ3V9T1G Part Details
MMSZ3V9T1G Zener Diode, 3.9V 5% 0.5 W SMT 2-Pin SOD-123 | ON Semiconductor MMSZ3V9T1GRoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:BulkMMSZ3V9T1G Part Details
500 MILLI WATT SOD-123 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, UnidirectionalRoHS:
Not Compliant
MMSZ3V9T1 Part Details
Stock EU - 2045Stock US - 0Stock MX - 0Stock CN - 0Stock HK - 0