P Channel Jfet Chopper, 30V, Sot-23, Gate Source Breakdown Voltage Max:30V, Zero Gate Voltage Drain Current Max:-20Ma, Gate Source Cutoff Voltage Max:2.5V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:P Channel Rohs Compliant: Yes |Onsemi MMBFJ177LT1GMin Qty:1Package Multiple:1Date Code:1Container:Cut TapeMMBFJ177LT1G Part Details
Transistor, Jfet, P, 30V, Sot-23, Breakdown Voltage Vbr:30V, Zero Gate Voltage Drain Current Idss Min:-1.5Ma, Zero Gate Voltage Drain Current Idss Max:-20Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:2.5V, Transistor Case Style:Sot-23, rohs Compliant: Yes |Onsemi MMBFJ177LT1GMin Qty:5Package Multiple:1Date Code:1Container:Cut TapeMMBFJ177LT1G Part Details
Ss Sot23 Jfet Pch 30V Tr, Breakdown Voltage Vbr:30V, Zero Gate Voltage Drain Current Idss Min:-1.5Ma, Zero Gate Voltage Drain Current Idss Max:-20Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:2.5V, Transistor Case Style:Sot-23, Rohs Compliant: Yes |Onsemi MMBFJ177LT1GMin Qty:3000Package Multiple:1Date Code:1Container:ReelMMBFJ177LT1G Part Details
P Channel Jfet Chopper, 30V, Sot-23, Full Reel, Gate Source Breakdown Voltage Max:30V, Zero Gate Voltage Drain Current Max:-20Ma, Gate Source Cutoff Voltage Max:2.5V, No. Of Pins:3 Pin, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MMBFJ177LT1GMin Qty:3000Package Multiple:1Date Code:0Container:ReelMMBFJ177LT1G Part Details
Trans JFET P-CH 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 45J1518)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:25 Weeks, 4 DaysContainer:Ammo PackMMBFJ177LT1G Part Details
P-channel JFET Transistor, Idss 1.5 - 20mA, 3-Pin SOT-23 | ON Semiconductor MMBFJ177LT1GRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkMMBFJ177LT1G Part Details