Ldo,1.25-26V, 5A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:26V, No. Of Outputs:1Outputs, Output Voltage Min:1.25V, Output Voltage Max:26V, Polarity:Positive Output, Output Current Max:5A Rohs Compliant: Yes |Microchip MIC29502WTMin Qty:1Package Multiple:1Date Code:1Container:BulkMIC29502WT Part Details
Ldo, Adj, 1.25-25V, 5A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:26V, Output Voltage Min:1.25V, Output Voltage Max:25V, Output Current Max:5A, Dropout Voltage Typ @ Current:370Mv Rohs Compliant: Yes |Microchip MIC29502WUMin Qty:1Package Multiple:1Date Code:0Container:BulkMIC29502WU Part Details
Ldo, Adj, 1.25-25V, 5A, To-263-5, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:26V, Output Voltage Min:1.25V, Output Voltage Max:25V, Output Current Max:5A, Dropout Voltage Typ @ Current:370Mv, No. Of Pins:5Pins Rohs Compliant: Yes |Microchip MIC29502WU-TRMin Qty:1Package Multiple:1Date Code:1Container:Cut TapeMIC29502WU-TR Part Details
Ldo, Fixed, 3.3V, 5A, To-220-3, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:26V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:5A, Dropout Voltage Typ @ Current:370Mv, Ic Case/Package:To-220, Msl:-Rohs Compliant: Yes |Microchip MIC29500-3.3WTMin Qty:100Package Multiple:1Date Code:0Container:BulkMIC29500-3.3WT Part Details
Regulator, 5.00A low dropout, fixed voltage, current and thermal limiting | Microchip Technology Inc. MIC29502WTRoHS:
Not Compliant
Min Qty:100Package Multiple:1Lead time:40 Weeks, 0 DaysContainer:BulkMIC29502WT Part Details
AS6081 Certified Vendor, Ships Same day, 1 Year WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:0 Weeks, 1 DaysDate Code:04+Container:TubesMIC29502WTL3 Part Details
AS6081 Certified Vendor, Ships Same day, 1 Year WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:0 Weeks, 1 DaysDate Code:05+Container:TubesMIC29501-5.0BU Part Details
AS6081 Certified Vendor, Ships Same day, 1 Year WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:0 Weeks, 1 DaysDate Code:04+Container:TubesMIC29501-5.0BU Part Details