Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
Phoenix Contact | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm - In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant MDSTBV 2 5/ 3-G1 Part Details | 0 |
|
$2.8900 / $3.5400 | Buy Now MDSTBV 2 5/ 3-G1 Part Details | |
Phoenix Contact | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant MDSTB 2 5/ 3-G1 Part Details | 0 |
|
$3.1400 / $3.8500 | Buy Now MDSTB 2 5/ 3-G1 Part Details | |
Phoenix Contact | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm - In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant MDSTBV 2 5/ 3-G1-5 0... Part Details | 0 |
|
$3.1400 / $3.8500 | Buy Now MDSTBV 2 5/ 3-G1-5 0... Part Details | |
Phoenix Contact | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm RoHS: Compliant MCD 0 5/ 3-G1-2 5 Part Details |
150 In Stock |
|
$3.4200 / $4.8400 | Buy Now MCD 0 5/ 3-G1-2 5 Part Details | |
Phoenix Contact | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant MDSTB 2 5/ 3-G1-5 08 Part Details | 0 |
|
$3.0700 / $3.7600 | Buy Now MDSTB 2 5/ 3-G1-5 08 Part Details | |
Phoenix Contact | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant MCDV 0 5/ 3-G1-2 5 Part Details | 0 |
|
$2.7700 / $5.6900 | Buy Now MCDV 0 5/ 3-G1-2 5 Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm RoHS: Compliant CCDN 2 5/ 3-G1 P26 T... Part Details | 0 |
|
$3.1400 / $3.8600 | Buy Now CCDN 2 5/ 3-G1 P26 T... Part Details | |
Phoenix Contact | RoHS: Compliant MDSTB 2 5/ 3-G1 GY70... Part Details | 0 |
|
$2.9900 / $3.6700 | Buy Now MDSTB 2 5/ 3-G1 GY70... Part Details | |
Phoenix Contact | Conn Wire to Board HDR 3 POS 5mm RoHS: Compliant MDSTB 2 5/ 3-G1 BK A... Part Details | 0 |
|
$4.0300 / $5.8700 | Buy Now MDSTB 2 5/ 3-G1 BK A... Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MCV plug components - both an MCVW and an MCVR plug must be used. RoHS: Compliant MCD 1 5/ 2-G1-3 81 Part Details | 0 |
|
$1.9700 / $2.5400 | Buy Now MCD 1 5/ 2-G1-3 81 Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm - In combination with MCV plug components - both an MCVW and an MCVR plug must be used. RoHS: Compliant MCDV 1 5/ 2-G1-3 81 Part Details | 0 |
|
$1.8300 / $2.3600 | Buy Now MCDV 1 5/ 2-G1-3 81 Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 1.4 mm - Article with engagement nose. The pin length is 14 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads" RoHS: Compliant MCDNV 1 5/ 2-G1-3 5 ... Part Details | 0 |
|
$2.5500 / $3.1200 | Buy Now MCDNV 1 5/ 2-G1-3 5 ... Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm - The pin length is 26 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: http: "Downloads". RoHS: Compliant MCDNV 1 5/ 2-G1-3 5 ... Part Details | 0 |
|
$2.5500 / $3.1200 | Buy Now MCDNV 1 5/ 2-G1-3 5 ... Part Details | |
Phoenix Contact | Conn Terminal Block M 3 POS 5.08mm 10A RoHS: Compliant MDSTB 2 5/ 3-G1-5 08... Part Details | 0 |
|
$3.0700 / $3.7600 | Buy Now MDSTB 2 5/ 3-G1-5 08... Part Details | |
Phoenix Contact | RoHS: Compliant MDSTB 2 5/ 3-G1-5 08... Part Details | 0 |
|
$3.0000 / $3.6800 | Buy Now MDSTB 2 5/ 3-G1-5 08... Part Details |
View all 'MCDN1,5/2-G1-3,5P26THRCNZ' results from Onlinecomponents.com
View all 'MCDN1,5/2-G1-3,5P26THRCNZ' results from Onlinecomponents.com