Ldo Voltage Regulator, 12V, 0.1A, To-92-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-35V, Input Voltage Max:-19V, Product Range:7912 Voltage Regulators, Qualification:-Rohs Compliant: Yes |Onsemi MC79L12ACPGMin Qty:1Package Multiple:1Date Code:1Container:BulkMC79L12ACPG Part Details
Ldo Voltage Regulator, 12V, 0.1A, To-92-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-35V, Input Voltage Max:-19V, Product Range:7912 Voltage Regulators, Output Current Max:100Ma, Msl:- Rohs Compliant: Yes |Onsemi MC79L12ACPG.Min Qty:2000Package Multiple:1Date Code:0Container:BulkMC79L12ACPG. Part Details
MC79L12ACPG, Single Negative Voltage Regulator 100mA -12 V, 3-Pin TO-92 | ON Semiconductor MC79L12ACPGRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkMC79L12ACPG (ALTERNA... Part Details
Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Bag (Alt: MC79L12ACPG)RoHS:
Compliant
Min Qty:2000Package Multiple:2000Lead time:8 Weeks, 0 DaysMC79L12ACPG Part Details
Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Bag (Alt: MC79L12ACPG)RoHS:
Compliant
Min Qty:2000Package Multiple:2000Lead time:12 Weeks, 0 DaysMC79L12ACPG Part Details
Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Bag (Alt: MC79L12ACPG)RoHS:
Compliant
Min Qty:6000Package Multiple:2000Lead time:11 Weeks, 0 DaysMC79L12ACPG Part Details