Ic, Voltage Regulator, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current:500Ma, Output Rohs Compliant: Yes |Onsemi MC78M05CDTRKGRoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:0Container:Cut TapeMC78M05CDTRKG Part Details
Voltage Regulator, Fixed, 5V, To-252-3, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC78M05CDTGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkMC78M05CDTG Part Details
Ldo, Fixed, 5V, 0.5A, To-252-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current Max:500Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Onsemi MC78M05CDTRKG.RoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:0Container:ReelMC78M05CDTRKG. Part Details
Ldo Voltage Regulator, 5V, 0.5A, D-Pak-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current Max:500Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi MC78M05CDTGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkMC78M05CDTG Part Details
Ldo Voltage Regulator, 5V, 0.5A, D-Pak-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Max Output Current:500Ma, Msl:- Rohs Compliant: Yes |Onsemi MC78M05CDTRKGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeMC78M05CDTRKG Part Details
Ldo, Fixed, 5V, 0.5A, To-252-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators Rohs Compliant: Yes |Onsemi MC78M05CDTRKGRoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:0Container:ReelMC78M05CDTRKG Part Details
Linear Voltage Regulator, Fixed, Positive Output, 7 V to 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: MC78M05CDTRKG)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:19 Weeks, 0 DaysContainer:ReelMC78M05CDTRKG Part Details
Linear Voltage Regulator, Fixed, Positive Output, 7 V to 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: MC78M05CDTRKG)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:19 Weeks, 0 DaysContainer:ReelMC78M05CDTRKG Part Details
Linear Voltage Regulator, Fixed, Positive Output, 7 V to 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: MC78M05CDTRKG)RoHS:
Compliant
Min Qty:5000Package Multiple:2500Container:ReelMC78M05CDTRKG Part Details
Linear Voltage Regulator, Fixed, 10V to 35V in, 5V/500mA out, 0?C to 125?C, TO-252-3 - Rail/Tube (Alt: MC78M05CDTG)RoHS:
Compliant
Min Qty:6000Package Multiple:3000Lead time:20 Weeks, 0 DaysContainer:TubeMC78M05CDTG Part Details
Linear Voltage Regulator, Fixed, 10V to 35V in, 5V/500mA out, 0?C to 125?C, TO-252-3 - Rail/Tube (Alt: MC78M05CDTG)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:20 Weeks, 0 DaysContainer:TubeMC78M05CDTG Part Details
Linear Voltage Regulator, Fixed, 10V to 35V in, 5V/500mA out, 0?C to 125?C, TO-252-3 (Alt: MC78M05CDTG)RoHS:
Compliant
Min Qty:6000Package Multiple:3000Lead time:12 Weeks, 0 DaysMC78M05CDTG Part Details