Ldo Voltage Regulator, 5V, 0.1A, 8-Soic, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:30V, Product Range:7805 Voltage Regulators Rohs Compliant: Yes |Onsemi MC78L05ACDR2GMin Qty:2500Package Multiple:1Date Code:0Container:Cut TapeMC78L05ACDR2G Part Details
LDO Voltage Regulator, Fixed, 6.7 V to 30 V, Single Output, 1.7 V Drop, 5 V, 100 mA, 8 Pins, SOIC - Tape and Reel (Alt: MC78L05ACDR2G)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:10 Weeks, 0 DaysContainer:ReelMC78L05ACDR2G Part Details
LDO Voltage Regulator, Fixed, 6.7 V to 30 V, Single Output, 1.7 V Drop, 5 V, 100 mA, 8 Pins, SOIC - Tape and Reel (Alt: MC78L05ACDR2G)RoHS:
Compliant
Min Qty:10000Package Multiple:5000Container:ReelMC78L05ACDR2G Part Details
Standard Regulator Pos 5V 0.1A 8-Pin SOIC N T/RRoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:10 WeeksDate Code:2414MC78L05ACDR2G Part Details
Standard Regulator Pos 5V 0.1A 8-Pin SOIC N T/RRoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:10 WeeksDate Code:2403MC78L05ACDR2G Part Details
Standard Regulator Pos 5V 0.1A 8-Pin SOIC N T/RRoHS:
Compliant
Min Qty:5000Package Multiple:5000Lead time:10 WeeksDate Code:2414MC78L05ACDR2G Part Details
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC-8,VS 30VDC, VO 5V | ON Semiconductor MC78L05ACDR2GRoHS:
Not Compliant
Min Qty:2Package Multiple:1Lead time:36 Weeks, 0 DaysContainer:BulkMC78L05ACDR2G Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysMC78L05ACDR2G Part Details
LDO Voltage Regulator, Fixed, 6.7 V to 30 V, Single Output, 1.7 V Drop, 5 V, 100 mA, 8 Pins, SOIC (Alt: MC78L05ACDR2G)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:12 Weeks, 0 DaysMC78L05ACDR2G Part Details
LDO Voltage Regulator, Fixed, 6.7 V to 30 V, Single Output, 1.7 V Drop, 5 V, 100 mA, 8 Pins, SOIC (Alt: MC78L05ACDR2G)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:11 Weeks, 0 DaysMC78L05ACDR2G Part Details
LDO Voltage Regulator, Fixed, 6.7 V to 30 V, Single Output, 1.7 V Drop, 5 V, 100 mA, 8 Pins, SOIC (Alt: MC78L05ACDR2G)RoHS:
Compliant
Min Qty:10000Package Multiple:5000Lead time:10 Weeks, 0 DaysMC78L05ACDR2G Part Details