Ldo Voltage Regulator, 5V, 0.1A, 8-Soic, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:30V, Max Output Current:100Ma Rohs Compliant: Yes |Onsemi MC78L05ABDR2GRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeMC78L05ABDR2G Part Details
Ldo Voltage Regulator, Fixed, 5V, 0.1A, Soic-8, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:30V, Max Output Current:100Ma Rohs Compliant: Yes |Onsemi MC78L05ABDR2GRoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:0Container:ReelMC78L05ABDR2G Part Details
Linear Voltage Reg, 0.1A, 5V, Soic-8, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:30V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC78L05ABDR2GRoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:0Container:Cut TapeMC78L05ABDR2G Part Details
Ldo Voltage Regulator, Fixed, 5V, 0.1A, Soic-8, Output Type:Fixed, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:30V, Product Range:7805 Voltage Regulators, Msl:- Rohs Compliant: Yes |Onsemi MC78L05ABDR2G.RoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:0Container:ReelMC78L05ABDR2G. Part Details
Linear Voltage Regulator, Fixed, 6.7 V to 30 V, 1 Output, 1.7 V Drop, 5V, 100 mA, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 88H4745)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:13 Weeks, 4 DaysContainer:Ammo PackMC78L05ABDR2G Part Details
Linear Voltage Regulator, Fixed, 6.7 V to 30 V, 1 Output, 1.7 V Drop, 5V, 100 mA, 8 Pins, SOIC - Tape and Reel (Alt: MC78L05ABDR2G)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:10 Weeks, 0 DaysContainer:ReelMC78L05ABDR2G Part Details
Linear Voltage Regulator, Fixed, 6.7 V to 30 V, 1 Output, 1.7 V Drop, 5V, 100 mA, 8 Pins, SOIC (Alt: MC78L05ABDR2G)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:12 Weeks, 0 DaysMC78L05ABDR2G Part Details
Linear Voltage Regulator, Fixed, 6.7 V to 30 V, 1 Output, 1.7 V Drop, 5V, 100 mA, 8 Pins, SOIC (Alt: MC78L05ABDR2G)RoHS:
Compliant
Min Qty:10000Package Multiple:5000Lead time:11 Weeks, 0 DaysMC78L05ABDR2G Part Details
Linear Voltage Regulator, Fixed, 6.7 V to 30 V, 1 Output, 1.7 V Drop, 5V, 100 mA, 8 Pins, SOIC (Alt: MC78L05ABDR2G)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:13 Weeks, 0 DaysMC78L05ABDR2G Part Details