V Reg, 5-18V, 1A, 2Vdo, 8V, 5%, To-263-3, Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7808 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC7808CD2TGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkMC7808CD2TG Part Details
Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7808 Voltage Regulators, Output Current:1A, Output Type:Fixed Rohs Compliant: Yes |Onsemi MC7808CD2TG.RoHS:
Compliant
Min Qty:1400Package Multiple:1Date Code:0Container:BulkMC7808CD2TG. Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysMC7808CD2TR4G Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysMC7808CD2TG Part Details