Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for MC2010-1333-DT.
Similar Parts
Results for a part that might be similar to "MC2010-1333-DT": MC2011-30 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Sma Directional Coupler 30 Db Coupled Port From 500 Mhz To 1,000 Mhz Rated To 50 Watts Rohs Compliant: Yes |Fairview Microwave MC2011-30RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkMC2011-30 Part Details
SMA Directional Coupler 30 dB Coupled Port From 500 MHz to 1,000 MHz Rated To 5 | Fairview Microwave MC2011-30RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkMC2011-30 Part Details
Key Specifications, Directionality: Directional, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: 500 MHz, Maximum Frequency: 1 GHz, Maximum Input Power: 50 Watt, Coupling Value: 30 dB. SMA Directional Coupler 30 dB Coupled Port From 500 MHz to 1,000 MHz Rated To 50 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number MC2011-30 from Fairview Microwave is rated for a 500 MHz minimum frequency and a 1 GHz maximum frequency. Our directional coupler is designed with a 30 dB coupling value and a 25 dB directivity. This female SMA directional coupler is rated for a 0.2 dB maximum insertion loss and a 50 watts maximum input power. Fairview is where to buy a directional coupler with SMA that is rated for a 0.2 dB maximum insertion loss and a 1.2 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC2011-30 directional 30 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.Min Qty:1Package Multiple:1MC2011-30 Part Details