Schottky Rectifier, 20A, 200V, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:1.05V, Rohs Compliant: Yes |Multicomp Pro MBRF20200CTRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkMBRF20200CT Part Details
200V 20A Schottky Mbr Series Ito-220Ab/ Tube |Littelfuse MBRF20200CTRoHS:
Not Compliant
Min Qty:20000Package Multiple:1Date Code:0Container:BulkMBRF20200CT Part Details
Schottky Rect, 200V, 20A, To-220Ab, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:950Mv, Forward Rohs Compliant: Yes |Littelfuse MBRF20200CTRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkMBRF20200CT Part Details
Schottky Rectifier, Common Cathode, 20A To-220, Repetitive Peak Reverse Voltage:200V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220, No. Of Pins:3Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Onsemi MBRF20200CTGRoHS:
Compliant
Min Qty:250Package Multiple:1Date Code:0Container:BulkMBRF20200CTG Part Details
Schottky Rect, 200V, 20A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):20A, Diode Configuration:Dual Common Anode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:950Mv, Forward Rohs Compliant: Yes |Littelfuse MBRF20200CTRRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkMBRF20200CTR Part Details
Schottky Rectifier, Common Cathode, 20A To-220, Repetitive Peak Reverse Voltage:200V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220, No. Of Pins:3Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Onsemi MBRF20200CTG.RoHS:
Compliant
Min Qty:50Package Multiple:1Date Code:0Container:BulkMBRF20200CTG. Part Details
MBRF20200 Series 200 V 20 A Through Hole Schottky Rectifier - ITO-220ABRoHS:
Compliant
pbFree:YesMin Qty:8000Package Multiple:50Lead time:11 WeeksContainer:ReelMBRF20200CT Part Details
MBRF20200 Series 200 V 20 A Through Hole Schottky Rectifier - ITO-220ABRoHS:
Compliant
pbFree:YesMin Qty:50Package Multiple:50Lead time:11 WeeksContainer:TubeMBRF20200CT Part Details