Triac, 0.6A, 400V, To-92, Peak Repetitive Off-State Voltage, Vdrm:400V, On State Rms Current It(Rms):600Ma, Triac Case Style:To-92, Gate Trigger Current Max (Qi), Igt:7Ma, Gate Trigger Voltage Max Vgt:1.5V, Peak Gate Power:5W, Peak Rohs Compliant: Yes |Ween Semiconductors MAC97A6,116RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkMAC97A6,116 Part Details
Triac, 400V, 600Ma, To-92, Peak Repetitive Off State Voltage:400V, On State Rms Current:600Ma, Triac Case Style:To-92, Gate Trigger Voltage Max:2.5V, Peak Non Repetitive Surge Current:8A, Holding Current Max:10Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MAC97A6GRoHS:
Compliant
Min Qty:10000Package Multiple:1Date Code:0Container:BulkMAC97A6G Part Details
Triac, Peak Repetitive Off State Voltage:400V, On State Rms Current:600Ma, Triac Case Style:To-92, Gate Trigger Voltage Max:2V, Peak Non Repetitive Surge Current:8A, Holding Current Max:10Ma, No. Of Pins:3Pins, Product Range:-, Msl:-Rohs Compliant: Yes |Nxp MAC97A6,412RoHS:
Compliant
Min Qty:5000Package Multiple:1Date Code:0Container:BulkMAC97A6,412 Part Details
Triac, 400V, 600Ma, To-92, Peak Repetitive Off State Voltage:400V, On State Rms Current:600Ma, Triac Case Style:To-92, Gate Trigger Voltage Max:2.5V, Peak Non Repetitive Surge Current:8A, Holding Current Max:10Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MAC97A6RLRPGRoHS:
Compliant
Min Qty:6000Package Multiple:1Date Code:0Container:BulkMAC97A6RLRPG Part Details