Ldo, Fixed, 5V, 0.8A, To-263-3, 125Deg C, Output Type:Fixed, Input Voltage Min:2.45V, Input Voltage Max:15V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT1117CM-5#PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkLT1117CM-5#PBF Part Details