Ldo Voltage Regulator, 3.3V, 3A, To-263-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:7V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:3A Rohs Compliant: Yes |TEXAS INSTRUMENTS LP3963ES-3.3/NOPBMin Qty:1Package Multiple:1Date Code:1Container:BulkLP3963ES-3.3/NOPB Part Details
LDO Voltage Regulators 3-A, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125RoHS:
Compliant
LP3963ESX-3.3/NOPB Part Details