Ldo Voltage Regulator, 5V, 0.1A, To-92-3, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:30V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:350Mv, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi LP2950ACZ-5.0RAGRoHS:
Compliant
Min Qty:2000Package Multiple:1Date Code:0Container:Cut TapeLP2950ACZ-5.0RAG Part Details
LP2950ACZ-5.0RAG, LDO Voltage Regulator,100mA,5V.5%,Maximum of 30 Vin,3-Pin TO-92 | ON Semiconductor LP2950ACZ-5.0RAGRoHS:
Not Compliant
Min Qty:20Package Multiple:1Container:BulkLP2950ACZ-5.0RAG Part Details