Voltage Regulator, 37V, 0.5A, Dpak-4, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:-, Output Current Max:500Ma Rohs Compliant: Yes |Onsemi LM317MBDTRKGMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeLM317MBDTRKG Part Details
Adjustable Ldo Voltage Regulator, 1.2V To 37V 0.5A D-Pak-4, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi LM317MBDTGMin Qty:675Package Multiple:1Date Code:0Container:BulkLM317MBDTG Part Details
Voltage Regulator Adj 1.2-37V 0.25A DPAK | ON Semiconductor LM317MBDTRKGRoHS:
Not Compliant
Min Qty:10Package Multiple:1Container:BulkLM317MBDTRKG Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysLM317MBDTG Part Details