Output Type:Adjustable, Input Voltage Min:4.25V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:1.25V, Output Voltage Max:37V, Polarity:Positive Output, Ic Mounting:Through Hole, Ic Case/Package:To Rohs Compliant: Yes |TEXAS INSTRUMENTS LM117H/NOPBRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkLM117H/NOPB Part Details
LDO Voltage Regulators Radiation-hardened QMLV, 4.2-V to 60-V input, 500-mA adjustable output linear regulator 16-CFP 25 to 25RoHS:
Not Compliant
LM117HVNAC/EM Part Details
Standard Regulator Pos 1.2V to 57V 0.5A 16-Pin CSOIC TubeRoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:18 WeeksDate Code:1813LM117HVGW-QML Part Details
LM117QML-SP Space Grade 1.5A Adjustable Output Linear Regulator / LDO - Dual marked (5962-R9951703VXA)RoHS:
Not Compliant
Status:ActiveMin Qty:1LM117HRQMLV Part Details
WIDE TEMPERATURE THREE-PIN ADJUSTABLE REGULATOR Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3RoHS:
Not Compliant
LM117H Part Details
Stock EU - 55Stock US - 0Stock MX - 0Stock CN - 0Stock HK - 0
Standard Regulator Pos 1.2V To 37V 0.5A 3-Pin To-39 TrayRoHS:
Not Compliant
Min Qty:25Lead time:0 Weeks, 1 DaysDate Code:02+Container:BulkLM117H/883 Part Details