Voltage Regulator Ic, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:15V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:800Ma, Dropout Voltage Typ @ Current:1.2V, Ic Case/Package:Sot-223 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1117MPX-3.3/NOPBMin Qty:2000Package Multiple:1Date Code:0Container:Cut TapeLM1117MPX-3.3/NOPB Part Details
LDO Regulator 3.3V 800mA 4-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 12AJ7152)RoHS:
Compliant
Min Qty:5Package Multiple:5Lead time:32 Weeks, 4 DaysContainer:Ammo PackLM1117MPX-33NOPB Part Details
LM1117 Space saving 800-mA low-dropout linear regulator with internal current limitRoHS:
Not Compliant
Status:ActiveMin Qty:1LM1117MPX-3.3 Part Details
LM1117 Space saving 800-mA low-dropout linear regulator with internal current limitRoHS:
Not Compliant
Status:ActiveMin Qty:1LM1117MPX-3.3 Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysLM1117MPX-3.3 Part Details