Rf Attenuator, N Male-Female, 50 Ohm, Rf Attenuator Interface Type:N Male To N Female, Attenuation:30Db, Frequency Range:Dc To 18Ghz, Input Power:2W, Impedance:50Ohm, Attenuator Body Material:Aluminum, Product Range:- Rohs Compliant: Yes |L-Com LCAT1007-30RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkLCAT1007-30 Part Details
LCAT1007-30 is a 30dB RF fixed attenuator from L-com with excellent electrical performance. The attenuator has operating frequency range from DC to 18GHz and coaxial in-line design with N-type male connector on one end and N-type female connector on the other. The part is available in stock with same day shipping.Min Qty:1Package Multiple:1LCAT1007-30 Part Details